MS27508E20B35S L/C

Heilind Number:EDA357-012-531-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-531-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector ensures efficient power transmission with an amperage of 5 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. With a single row layout and 12 positions, it seamlessly connects various components on your PCB. The .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications in electronics. Explore seamless integration with our high-quality Card Edge Connector.