MS27508E20B35SB L/C

Heilind Number:EDA357-012-531-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-531-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row layout and 12 positions, it offers efficient and space-saving connectivity. The contact material, crafted from durable Copper Alloy, guarantees secure and stable connections. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and accurate board-to-board connections. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your PCB assembly with this high-quality Card Edge Connector for optimal performance.