357-012-540-201

Heilind Number:EDA357-012-540-201
Manufacturer:EDAC
Manufacturer Number:357-012-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-540-201

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. Crafted for optimal performance, it boasts a 5A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a .156 inch pitch, it offers secure and efficient connectivity. Perfect for a variety of applications, this connector accommodates 12 positions with a row spacing of .2 inches. Designed for straight mount orientation, it ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in any environment.Upgrade your PCB connections with this essential component.