357-012-540-202

Heilind Number:EDA357-012-540-202
Manufacturer:EDAC
Manufacturer Number:357-012-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and sturdy black component designed for seamless integration. With a robust amperage rating of 5A and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both performance and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers reliable signal transmission across its 12 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures durability in various environments. Upgrade your electronic assemblies with this essential board-to-board connector.