MS27508E20B35SD L/C

Heilind Number:EDA357-012-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a current rating of 5 A, it offers efficient power delivery for your devices. The double-row design with a pitch of .156 inches and row spacing of .2 inches accommodates 12 positions, facilitating complex connections with ease. Crafted with precision, the contacts are made of robust Copper Alloy for optimal conductivity. Whether for industrial or commercial applications, this connector guarantees stable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for secure installation, making it an essential component in your electronic assemblies. Elevate your connectivity solutions with this essential Board To Board PCB Connector.