MS27508E20B39P L/C

Heilind Number:EDA357-012-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B39P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B39P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-540-207

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup, ensuring reliable performance. With a current rating of 5 A, it offers robust power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and durability. This connector boasts two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, accommodating up to 12 positions for versatile compatibility. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your system with this essential component for seamless board-to-board connectivity.