MS27508E20B39PB L/C

Heilind Number:EDA357-012-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B39PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B39PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-540-212

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Boasting 12 positions and a 5A amperage rating, it caters to a variety of connection needs. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a perfect choice for demanding applications. Upgrade your board-to-board connectivity with this essential component.