MS27508E20B39S L/C

Heilind Number:EDA357-012-540-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B39S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B39S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-540-278

Detailed Description

Enhance connectivity with this dual-row Card Edge Connector, designed for seamless integration in PCB setups. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the Copper Alloy contacts provide efficient signal transmission, while the black color adds a sleek touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers a secure fit for up to 12 positions. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees functionality in various conditions. Ideal for board-to-board connections, this connector is a crucial component for your electronic projects.