MS27508E20B39SA L/C

Heilind Number:EDA357-012-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B39SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B39SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-541-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 12 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in various environments. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Perfect for board-to-board connections, this connector is a vital component in any electronic setup. Elevate your connectivity solutions with this essential device.