357-012-541-104

Heilind Number:EDA357-012-541-104
Manufacturer:EDAC
Manufacturer Number:357-012-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is engineered for durability with a housing made of UL 94V-0 Thermoplastic Polyester. Featuring a single row with 12 positions, it ensures reliable contact with its copper alloy construction. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Perfect for various applications, this connector is a must-have for any electronic setup.