MS27508E20B39SB L/C

Heilind Number:EDA357-012-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B39SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B39SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-541-107

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a bold black hue. Engineered for high performance, it boasts a current rating of 5A, ensuring reliable power delivery. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and secure signal transmission. Featuring a single row design with 12 positions spaced at .156 inches, it offers seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for smooth and efficient board-to-board connections.