MS27508E20B41P L/C

Heilind Number:EDA357-012-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B41P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B41P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-541-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of 12 positions and a pitch of .156 inches, it offers precise connectivity for your electronic components. The gold-plated Copper Alloy contacts guarantee reliable signal transmission, while the 5A amperage rating supports efficient power delivery. Its straight mount orientation and space-saving .2-inch row spacing make it ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to streamline your board-to-board connections with ease.