MS27508E20B41PB L/C

Heilind Number:EDA357-012-541-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B41PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B41PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-541-178

Detailed Description

Enhance your PCB connection with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row configuration with 12 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees optimal performance in all conditions. With a 5 A amperage rating and operating temperature range of -40 to 105 °C, it's perfect for various applications. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, provide easy installation on your board. Upgrade your connectivity with this essential component from our extensive range of connectors.