357-012-542-201

Heilind Number:EDA357-012-542-201
Manufacturer:EDAC
Manufacturer Number:357-012-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-542-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek Black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environments. With a double row configuration and Copper Alloy contact material, it offers superior conductivity and stability. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 12-position layout allows for versatile usage. Install with ease in a straight mount orientation for optimal functionality. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent performance even in harsh conditions. Explore our range of PCB connectors for more connectivity solutions.