357-012-542-202

Heilind Number:EDA357-012-542-202
Manufacturer:EDAC
Manufacturer Number:357-012-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-542-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, it provides reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 12 positions cater to multiple connections. Suitable for straight mounting orientation, it ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your electronic assemblies. Trust in its quality and efficiency for seamless board-to-board connections.