MS27508E20B41PC L/C

Heilind Number:EDA357-012-542-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B41PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B41PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-542-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimum performance and durability. This sleek black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a 2-row design and 12 positions, it offers ample connectivity for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transmission. Engineered with a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your setup with this essential component, perfect for use in various electronic devices.