357-012-542-204

Heilind Number:EDA357-012-542-204
Manufacturer:EDAC
Manufacturer Number:357-012-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-542-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, this connector offers reliable performance with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and conductivity. With two rows and 12 positions, it allows for efficient board-to-board connections at a pitch of .156 inches and row spacing of .2 inches. Designed for straight mount orientation, it can operate seamlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.