MS27508E20B41PD L/C

Heilind Number:EDA357-012-542-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B41PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B41PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-542-207

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a robust amperage rating of 5 A, making it suitable for a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows and 12 positions, it offers ample connectivity options for efficient signal transfer. The copper alloy contacts guarantee secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Perfect for use in a range of electronic devices, this Card Edge Connector is a must-have component for any PCB assembly project.