357-012-545-104

Heilind Number:EDA357-012-545-104
Manufacturer:EDAC
Manufacturer Number:357-012-545-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-545-104

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. Featuring a single row design with 12 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a current rating of 5 A, it offers efficient power transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Perfect for various applications, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.