MS27508E20F16PA L/C

Heilind Number:EDA357-012-545-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F16PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F16PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-545-107

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 12 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity and stability. Its straight mount orientation and compact size make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.