MS27508E20F16PC L/C

Heilind Number:EDA357-012-545-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F16PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F16PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-545-112

Detailed Description

Enhance connectivity within your electronic setup with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 12 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. The black finish adds a sleek touch to your PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connections. Suitable for straight mounting orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity solutions with this essential component.