MS27508E20F16PD L/C

Heilind Number:EDA357-012-545-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F16PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F16PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-545-158

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic Black. Engineered for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row design and 12 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are constructed from high-quality Copper Alloy, guaranteeing reliable conductivity. Its .156 inch pitch and .2 inch row spacing provide efficient signal transfer, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in this connector to deliver consistent and stable performance, meeting all your connectivity needs with ease.