MS27508E20F16SC L/C

Heilind Number:EDA357-012-547-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F16SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F16SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-547-102

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 12 positions, it offers seamless interfacing for your PCB components. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Explore its potential in enhancing connectivity in your next project.