MS27508E20F16SD L/C

Heilind Number:EDA357-012-547-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F16SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F16SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-547-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration and reliable power delivery, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and 12 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you're working on a DIY project or professional installation, this connector's straight mount orientation makes it easy to use. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.