MS27508E20F35P L/C

Heilind Number:EDA357-012-547-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-547-104

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for reliable board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 12 positions, it ensures seamless compatibility with your setup. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Trust in its durability and efficiency for all your connectivity needs.