MS27508E20F35PA L/C

Heilind Number:EDA357-012-547-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-547-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row configuration with 12 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Whether for industrial or commercial use, its 5A amperage and wide operating temperature range of -40 to 105°C make it a versatile choice. Trust in this connector for secure board-to-board connections, meeting your connectivity needs with ease.