MS27508E20F35PC L/C

Heilind Number:EDA357-012-547-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-547-112

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contacts guarantee reliable conductivity, with a 5 A amperage rating suitable for various applications. Featuring a single row layout with 12 positions and a .156 inch pitch, this connector offers precise alignment. Its straight mount orientation and .2 inch row spacing provide easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for any project requiring secure board-to-board connections. Elevate your PCB setup with this essential component.