MS27508E20F35SB L/C

Heilind Number:EDA357-012-553-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-553-101

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Boasting a sleek black finish, it seamlessly integrates into your setup while ensuring optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees long-lasting durability. With a single row design and a total of 12 positions, it offers ample connectivity options for your devices. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the technology and electronics industries. Trust in its quality and efficiency to meet your connectivity needs seamlessly.