MS27508E20F35SD L/C

Heilind Number:EDA357-012-553-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-553-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable component in classic black. Designed for seamless integration, this connector features a single row layout with 12 positions, ensuring efficient data transfer. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts offer optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precision is key in every connection. Mounting is a breeze with the right-angle orientation, perfect for compact setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the realm of PCB connectivity. Elevate your systems with this essential component.