MS27508E20F39PC L/C

Heilind Number:EDA357-012-553-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F39PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F39PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-553-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Engineered for optimal performance, it boasts a 5 A amperage capacity and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row design featuring 12 positions, it offers seamless integration for your circuitry. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Its .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our extensive range of connectors for seamless board-to-board connectivity.