MS27508E20F39PD L/C

Heilind Number:EDA357-012-553-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F39PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F39PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-553-158

Detailed Description

Enhance connectivity in your device with this high-performance Card Edge Connector. Designed for seamless integration onto PCB boards, this connector features a sleek black finish that adds a touch of sophistication to your assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for easy installation. Offering 12 positions in a single row, it provides ample connectivity options. With a low pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your device with this essential component and experience superior connectivity.