MS27508E20F39SD L/C

Heilind Number:EDA357-012-554-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F39SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F39SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-554-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 12 positions, allowing for seamless board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductance even in challenging environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation ensures easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is both efficient and resilient. Perfect for a wide range of applications, it's a must-have component in any electronics assembly project. Upgrade your connectivity solutions today with this essential connector.