MS27508E20F41PA L/C

Heilind Number:EDA357-012-554-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F41PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F41PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-554-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in even the most demanding environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your circuit boards. The 12 copper alloy contacts guarantee efficient power transmission, with an amperage rating of 5 A. Its right angle mount orientation and minimal row spacing of .2 inches further streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.