MS27508E20F41PD L/C

Heilind Number:EDA357-012-554-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F41PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F41PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-554-158

Detailed Description

Enhance your board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black exterior and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and twelve positions, it offers ample space for seamless PCB connection. The copper alloy contact material ensures reliable conductivity, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component today.