MS27508E20F41SA L/C

Heilind Number:EDA357-012-554-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F41SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F41SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-554-178

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed in a sleek black hue, it seamlessly integrates into your PCB setup, offering a reliable amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing ensures durability and safety. With a single row layout and 12 positions, it facilitates efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for easy installation, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have component for any electronic project. Explore our range of connectors for more options to suit your specific needs.