MS27508E20F41SB L/C

Heilind Number:EDA357-012-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F41SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F41SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 5A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Its 2-row configuration with 12 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for board-to-board connections, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.