MS27508E20F41SC L/C

Heilind Number:EDA357-012-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20F41SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20F41SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both safety and reliability. With two rows and a total of 12 positions, it offers ample space for your connections. The contact material, crafted from copper alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector is a must-have for any electronics project.