MS27508E22A55P L/C

Heilind Number:EDA357-012-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22A55P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22A55P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it ensures reliable performance even in demanding environments. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 12 positions, it offers ample connectivity options for seamless integration. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.