| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E22B21P L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-012-555-208 |
MS27508E22B21P L/C
| Heilind Number: | EDA357-012-555-208 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27508E22B21P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this sleek Black Card Edge Connector. Designed for optimal performance, it features a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts and a pitch of .156 in, it offers reliable data transmission across its 12 positions. Suitable for straight mounting orientation, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Perfect for PCB assembly, it ensures secure board-to-board connections in your systems. Upgrade your setup with this essential component today.

