MS27508E22B21PB L/C

Heilind Number:EDA357-012-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B21PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B21PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-555-258

Detailed Description

Enhance connectivity within your electronic systems with this sleek Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. The two rows of copper alloy contacts provide secure and efficient transmission, with a pitch of .156 inches and row spacing of .2 inches. With a total of 12 positions, it offers ample connectivity options. Its straight mount orientation and black color make it easy to integrate seamlessly into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.