MS27508E22B21PC L/C

Heilind Number:EDA357-012-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B21PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B21PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-555-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of Copper Alloy contacts, each plated to ensure reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronic designs with this essential component.