MS27508E22B21PD L/C

Heilind Number:EDA357-012-555-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B21PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B21PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-555-278

Detailed Description

Enhance connectivity within your circuit board setup with our versatile Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers optimal performance with a current rating of 5A. The .156-inch pitch and .2-inch row spacing allow for precision in assembly, accommodating up to 12 positions for efficient data transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Upgrade your connection solutions with this essential component for seamless and efficient PCB connectivity.