MS27508E22B21SB L/C

Heilind Number:EDA357-012-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B21SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B21SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-556-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Designed for seamless integration on PCBs, it features a straight mount orientation and a pitch of .156 inches, with two rows and 12 positions for efficient signal transmission. The contact material, made of Copper Alloy, guarantees long-lasting conductivity, while the 5A amperage capacity meets the demands of modern electronics. Perfect for a wide range of applications, this connector is a crucial component in your connectivity solutions.