| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E22B21SC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-012-556-204 |
MS27508E22B21SC L/C
| Heilind Number: | EDA357-012-556-204 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27508E22B21SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Black Card Edge Connector. Designed for high performance, it boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows and 12 positions, it ensures seamless connectivity on your PCB. Crafted with Copper Alloy contacts and a .156-inch pitch, it guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connections with this essential component.

