MS27508E22B21SD L/C

Heilind Number:EDA357-012-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B21SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B21SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-556-207

Detailed Description

Enhance connectivity with this reliable Card Edge Connector, designed for seamless integration in your PCB setups. Boasting a sleek Black finish, it not only ensures a secure fit but also adds a touch of sophistication to your electronic assemblies. Engineered for optimal performance, this connector features a 5 A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of high-quality Copper Alloy contacts, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the twelve available positions offer ample versatility for your projects. Install with ease thanks to the Straight mount orientation, and rest assured of reliable operation in a wide temperature range from -40 to 105 °C. Perfect for various applications, this Card Edge Connector is a must-have in the realm of PCB connectivity.