MS27508E22B2P L/C

Heilind Number:EDA357-012-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B2P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B2P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-556-208

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal functionality, it boasts a sleek black exterior, crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row layout and copper alloy contacts, it ensures seamless power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 12 positions offer ample connectivity options. Suitable for straight mounting, it guarantees a secure fit for your electronics. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications in the Products, Connectors, and PCB Connectors categories. Elevate your connectivity game with this essential component.