MS27508E22B32PA L/C

Heilind Number:EDA357-012-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B32PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B32PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-556-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at an amperage of 5 A. Offering a pitch of .156 inches and row spacing of .2 inches, it accommodates 12 positions with ease. The straight mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your electronic applications with this essential component.