MS27508E22B32PC L/C

Heilind Number:EDA357-012-556-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B32PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B32PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-556-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimum functionality, this connector features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a dual-row configuration and 12 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight mount orientation or versatile operational adaptability, this connector delivers, with an impressive amperage of 5 A and an operating temperature range of -40 to 105 °C. Elevate your electronic assemblies with this essential component, a standout in our range of premium PCB connectors.