MS27508E22B32S L/C

Heilind Number:EDA357-012-557-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-557-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 12 positions, ensuring seamless data transfer. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures compatibility in various environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in any production setup.