MS27508E22B32SC L/C

Heilind Number:EDA357-012-557-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B32SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B32SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-557-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 12 positions in a single row, ensuring efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The durable housing, crafted from UL 94V-0-rated Thermoplastic Polyester, offers reliable protection and longevity. Its Copper Alloy contact material provides optimal conductivity, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.